The P6SMB480A/5B is a unidirectional transient voltage suppressor from Vishay with a clamping voltage of 658V. It can handle a maximum surge current of 100A and a peak pulse power of 600W. The device is packaged in a DO-214AA package and is available in quantities of 3200 per reel. The operating temperature range is -65°C to 150°C. The P6SMB480A/5B is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 658V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 408V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |