The P6SMB510A/52 is a unidirectional diode with a reverse breakdown voltage of 485V and a peak pulse current of 860mA. It can handle a peak pulse power of 600W and operates within a temperature range of -65°C to 150°C. The diode is packaged in a DO-214AA case and is suitable for surface mount applications. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 698V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 434V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 860mA |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 485V |
| Reverse Standoff Voltage | 434V |
| RoHS Compliant | No |
| RoHS | Not Compliant |