The P6SMB51CA/1 is a DO-214AA bidirectional transient voltage suppressor from Vishay, rated for 70.1V clamping voltage and 600W peak pulse power. It operates over a temperature range of -65°C to 150°C and can handle up to 100A of surge current. The device is available in bulk packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 70.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |