The P6SMB51CA/55 is a 70.1V bidirectional transient voltage suppressor with a maximum operating temperature range of -65°C to 150°C. It features a peak pulse power rating of 600W and a maximum surge current of 100A. The device is packaged in a DO-214AA package and is available in quantities of 3200 per reel. The P6SMB51CA/55 is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 70.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |