The P6SMB51CA-E3/1 is a DO-214AA bidirectional transient voltage suppressor from Vishay, operating between -65°C and 150°C. It has a clamping voltage of 70.1V and a maximum surge current of 100A. The device features a surface mount package and a peak pulse power of 600W. It also has a reverse breakdown voltage of 48.5V and a leakage current of 1uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 70.1V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 48.5V |
| Reverse Standoff Voltage | 43.6V |
| RoHS | Compliant |