The P6SMB56CA-E3/1 is a DO-214AA packaged bidirectional transient voltage suppressor from Vishay, rated for clamping voltage of 77V and maximum surge current of 100A. It operates over a temperature range of -65°C to 150°C and has a peak pulse power rating of 600W. The device is available in bulk packaging with 2000 units per package. It is designed to protect electronic circuits from voltage spikes and transient events.
Vishay P6SMB56CA-E3/1 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 77V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6SMB56CA-E3/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.