The P6SMB6.8A-E3/2C is a unidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case, suitable for surface mount applications. It has a clamping voltage of 10.5V and can handle a peak pulse power of 600W. The device operates over a temperature range of -65°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay P6SMB6.8A-E3/2C technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 10.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.