The P6SMB62CA/1 is a bidirectional transient voltage suppressor with a clamping voltage of 85V and a peak pulse power rating of 600W. It is packaged in the DO-214AA case and is suitable for operation over a temperature range of -65°C to 150°C. The device can withstand a maximum surge current of 100A and has an operating supply voltage of 53V.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 85V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |