The P6SMB68CA-E3/55 is a bidirectional transient voltage suppressor from Vishay, packaged in a DO-214AA case. It can withstand a clamping voltage of 92V and a peak pulse power of 600W. Operating temperature ranges from -65°C to 150°C. The device is available in tape and reel packaging with 3200 units per package.
Vishay P6SMB68CA-E3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 92V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay P6SMB68CA-E3/55 to view detailed technical specifications.
No datasheet is available for this part.