
The P6SMB75A-E3/55 is a unidirectional surge protection diode with a clamping voltage of 103V and a maximum surge current of 100A. It can withstand a peak pulse power of 600W and operates over a temperature range of -65°C to 150°C. The device is packaged in a DO-214AA package and is available in quantities of 3200 per reel. The P6SMB75A-E3/55 is manufactured by Vishay.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 103V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 64.1V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
