The P6SMB75CA-E3/55 is a bidirectional transient voltage suppressor from Vishay, packaged in the DO-214AA case. It has a clamping voltage of 103V and a maximum operating temperature range of -65°C to 150°C. The device can withstand a maximum surge current of 100A and a peak pulse power of 600W. It is available in quantities of 3200 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Vishay P6SMB75CA-E3/55 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 103V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 64.1V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.