High power aluminum nitride, wraparound surface mount, precision thin film chip resistor. Designed with enlarged backside terminations to reduce thermal resistance between the topside resistor layer and the solder joint.
Vishay PCAN0603E1001BST5 technical specifications.
| Resistance | 1.0kOhms |
| Tolerance | 0.1% |
| Power Rating | 0.5W |
| Temperature Coefficient (TCR) | 25ppm/°C |
| Working Voltage | 75V |
| Operating Temperature Range | -55 to +155°C |
| Substrate Material | Aluminum Nitride |
| Noise | <-30dB |
| RoHS | Compliant |
| Flame Resistance | UL 94 V-0 |
| REACH | Compliant |
Download the complete datasheet for Vishay PCAN0603E1001BST5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.