The PCAN series chip resistors are designed on high thermal conductivity aluminum nitride ceramic substrates with enlarged backside terminations to reduce thermal resistance between the topside resistor layer and the solder joint. This component features passivated nichrome resistive film and is capable of handling higher power than standard thin film chip resistors of the same case size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PCAN0805K2R00FST5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PCAN0805K2R00FST5 technical specifications.
| Resistance | 2Ohms |
| Power Rating | 1Watts |
| Tolerance | 1% |
| Temperature Coefficient (TCR) | 100ppm/°C |
| Operating Temperature Range | -55 to +155°C |
| Max Working Voltage | 100Volts |
| Substrate Material | Aluminum Nitride |
| RoHS | Compliant |
| Flammability | UL 94 V-0 |
| Halogen Free | Yes |
Download the complete datasheet for Vishay PCAN0805K2R00FST5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.