The PCAN series features high power aluminum nitride substrates with enlarged backside terminations to reduce thermal resistance between the topside resistor layer and the solder joint. This 2512 case size resistor supports up to 6W power dissipation when proper heat sinking is applied.
Checking distributor stock and pricing after the page loads.
| Resistance | 75Ω |
| Tolerance | ±0.1% |
| Power Rating | 6W |
| Temperature Coefficient | ±25ppm/°C |
| Voltage Rating | 100V |
| Operating Temperature Range | -55 to +155°C |
| Technology | Thin Film |
| RoHS | Compliant |
| Halogen Free | Yes |