Inductor RF Chip Wirewound 0.022uH 5% 250MHz 35Q-Factor Ceramic 0.7A 0.19Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 603 |
| Core Material | Ceramic |
| DC Current | 700mA |
| DC Resistance (DCR) | 190mR |
| Depth | 1.24mm |
| Inductance | 22nH |
| Length | 1.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 3GHz |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| RoHS | Compliant |