The PE-53821 is a shielded inductor from Vishay with a current rating of 46A and a DC resistance of 0.9mR. It features a series resistance of 330nH and a saturation current of 65A. The inductor is designed for surface mount applications and is available in tape and reel packaging.
Vishay PE-53821 technical specifications.
| Current | 46A |
| DC Resistance (DCR) | 0.9mR |
| Inductance | 330nH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 65A |
| Series | IHLP® |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
No datasheet is available for this part.