Common Mode Chokes Quad 22.5uH 34dB 0.22Ohm DCR SMD Tube
Vishay PE-65857NL technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 220mR |
| Depth | 15.24mm |
| Length | 12.1mm |
| Packaging | Rail/Tube |
| Test Frequency | 100MHz |
| RoHS | Compliant |
No datasheet is available for this part.