The PHMKP525.3.30-B116 is a cylindrical capacitor from Vishay with a capacitance of 346.2uF and a tolerance of 10%. It has a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. The capacitor has a life of 150000 hours and is terminated with a terminal block.
Vishay PHMKP525.3.30-B116 technical specifications.
| Capacitance | 346.2uF |
| Construction | Cylindrical |
| Diameter | 116mm |
| Length | 230mm |
| Life (Hours) | 150000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Series | PHMKP |
| Termination | Terminal Block |
| Tolerance | 10% |
| Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.