Res Thin Film 1206 102K Ohm 0.1% 1/3W 10ppm/C Molded SMD SMD Waffle Pack
Vishay PHR1206Y1023BB technical specifications.
| Package/Case | 1206 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 102kR |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay PHR1206Y1023BB to view detailed technical specifications.
No datasheet is available for this part.