Res Thin Film 1206 3.65K Ohm 0.01% 1/4W 5ppm/C Molded SMD SMD Waffle Pack
Vishay PHR1206Z3651LB technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 3.65kR |
| RoHS Compliant | No |
| Tolerance | 0.01% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay PHR1206Z3651LB to view detailed technical specifications.
No datasheet is available for this part.