The Vishay PLT0603Z2800LBTS is a fixed chip resistor with a resistance of 280 ohms and a tolerance of 0.01%. It is available in a 0603 package and features moisture resistance. The resistor has a maximum power dissipation of 150 milliwatts and operates over a temperature range of -55°C to 125°C. It is packaged in a cut strip format with one resistor per package.
Vishay PLT0603Z2800LBTS technical specifications.
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Height | 0.02inch |
| Length | 0.064inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Strip |
| Resistance | 280R |
| RoHS Compliant | No |
| Series | PLT |
| Tolerance | 0.01% |
| Width | 0.032inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PLT0603Z2800LBTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
