Surface mount chip resistor featuring 500 Ohm resistance with a tight 0.05% tolerance. This 0805 case size component utilizes thin film technology for precise performance and offers a 0.25W power rating. It operates up to a maximum of 125°C and has a 100V voltage rating, with a rectangular package shape and pad termination.
Vishay PLT0805Z5000AST5 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0805 |
| Package Type | SMD |
| Package/Case | 0805 |
| Product Length (mm) | 2.03 |
| Product Depth (mm) | 1.27 |
| Product Height (mm) | 0.84 |
| Number of Terminals | 2 |
| Resistance Value | 500Ohm |
| Tolerance | 0.05% |
| Negative Resistance Tolerance | -0.05% |
| Technology | Thin Film |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 100V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay PLT0805Z5000AST5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.