Surface mount chip resistor featuring thin film technology, 5kΩ resistance, and 0.05% tolerance. This 0805 (2012 metric) component offers a 0.25W power rating, 100V voltage rating, and operates across a wide temperature range from -55°C to 125°C. With 5 ppm temperature coefficient and moisture resistance, it is halogen-free and RoHS compliant, supplied in tape and reel packaging.
Vishay PLT0805Z5001AST5 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Length | 0.08inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 5kR |
| RoHS Compliant | Yes |
| Series | PLT |
| Tolerance | 0.05% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay PLT0805Z5001AST5 to view detailed technical specifications.
No datasheet is available for this part.
