
The PLT1206Z3570LBTS is a 1206 package, moisture resistant chip resistor from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 400mW and a resistance of 357 ohms with a tolerance of 0.01%. The resistor is packaged in tape and reel and is not RoHS compliant.
Vishay PLT1206Z3570LBTS technical specifications.
| Package/Case | 1206 |
| Features | Moisture Resistant |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 357R |
| RoHS Compliant | No |
| Series | PLT |
| Tolerance | 0.01% |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PLT1206Z3570LBTS to view detailed technical specifications.
No datasheet is available for this part.
