The PN4391-E3 is a TO-92 packaged N-channel MOSFET with a gate to source voltage of -40V. It operates over a temperature range of -55°C to 150°C. The device is mounted through a hole and is RoHS compliant. It is available in quantities of 500 per packaging unit.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Gate to Source Voltage (Vgs) | -40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| RoHS | Compliant |