Resistor; Metal Film; Res 2.7 Ohms; Pwr-Rtg 1 W; Tol 5%; Axial; Ceramic Housed; CutTape
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Packaging | Cut Tape |
| Resistance | 2.7R |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |