
VISHAY PR02-3R9 5% Through Hole Resistor, 3.9 ohm, 500 V, Axial Leaded, 2 W, 5%
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay PR02-3R95% datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay PR02-3R95% technical specifications.
| Package/Case | Axial |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.9R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR02-3R95% to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
