Thermistor; PTC; 15 Ohms; 500 Vrms; 500Vrms; 30% Tol
Checking distributor stock and pricing after the page loads.
| Current Rating | 36A |
| Material | Ceramic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Resistance | 15R |
| Tolerance | 30% |
| RoHS | Compliant |