Vishay PTCCL05H190HBE technical specifications.
| Package/Case | Radial |
| Current Rating | 19mA |
| Depth | 5.5mm |
| Hold Current | 19mA |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Current Rating | 140mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 265V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.2kR |
| RoHS Compliant | Yes |
| Series | 660 |
| Termination | Radial |
| Tolerance | 25% |
| Trip Current | 29mA |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCCL05H190HBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
