Vishay PTCCL13H921DBE technical specifications.
| Package/Case | Radial |
| Current Rating | 920mA |
| Depth | 4mm |
| Hold Current | 920mA |
| Lead Diameter | 0.6mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 900mR |
| RoHS Compliant | Yes |
| Series | PTCCL |
| Termination | Radial |
| Tolerance | 20% |
| Trip Current | 1.38A |
| Voltage | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Vishay PTCCL13H921DBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.