Thermistors - PTC 270ohms 5%
Vishay PTFT06032705%TR technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 270R |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PTFT06032705%TR to view detailed technical specifications.
No datasheet is available for this part.