Thermistor PTC 5.6K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad T/R
Vishay PTFT0603L5601JW technical specifications.
| Type | PTC |
| Mounting | Surface Mount |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Package/Case | 0603 |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 5600Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay PTFT0603L5601JW to view detailed technical specifications.
No datasheet is available for this part.