
The PTN0805K30R0FBT is a surface mount resistor from Vishay with a 0805 case code and a resistance of 30 ohms. It has a voltage rating of 100 volts and a tolerance of 1%. The resistor is designed to operate over a temperature range of -55°C to 125°C and is packaged in tape and reel for easy handling.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.01inch |
| Length | 0.08inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 30R |
| Series | PTN |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Not Compliant |
