
The PTN1206E4752BBT resistor from Vishay features a 47.5k ohm resistance rating and 200V voltage rating. It has a 0.1% tolerance and is available in a 1206 package with a height of 0.033 inch and a length of 0.126 inch. Operating temperature range is -55°C to 155°C. This component is not RoHS compliant and is packaged in tape and reel.
Vishay PTN1206E4752BBT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.033inch |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 47.5kR |
| RoHS Compliant | No |
| Series | PTN |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay PTN1206E4752BBT to view detailed technical specifications.
No datasheet is available for this part.