The RCP series features high power thick film resistive elements on an aluminum nitride (AlN) substrate, providing very high thermal conductivity. It is designed for industrial applications and offers significantly higher power ratings than standard thick film chips of the same case size when proper thermal management is applied.
Vishay RCP1206W100RGEB technical specifications.
| Resistance | 100Ohms |
| Power Rating (Standard Board Mount) | 2.4W |
| Power Rating (Active Temperature Control) | 11W |
| Tolerance | 2% |
| Temperature Coefficient | 150ppm/°C |
| Operating Temperature Range | -55 to +155°C |
| Substrate Material | Aluminum Nitride (AlN) |
| Resistive Element | Ruthenium Oxide |
| RoHS | Compliant |
| Halogen-free | Compliant |
Download the complete datasheet for Vishay RCP1206W100RGEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.