
The RCP series features a thick film resistive element on an aluminum nitride (AIN) substrate, providing very high thermal conductivity and over three times the power of standard resistors of the same size. These high-power industrial chip resistors are designed for applications requiring high thermal management and high frequency performance up to 6 GHz.
Vishay RCP1206W10R0GEB technical specifications.
| Resistance | 10Ohms |
| Power Rating (Standard Board Mount) | 2.4W |
| Power Rating (With Active Temperature Control) | 11W |
| Tolerance | ±2% |
| Temperature Coefficient | ±150ppm/°C |
| Operating Temperature Range | -65 to +155°C |
| Substrate Material | Aluminum Nitride |
| Height - Seated (Max) | 0.025inches |
| RoHS | Compliant (G code designates Lead-Free/RoHS compliance options) |
| REACH | Compliant |
Download the complete datasheet for Vishay RCP1206W10R0GEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.