MOSFET N-CH 30V 70A TO-220AB
Vishay RFP70N03 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Voltage (Vdss) | 250V |
| Input Capacitance | 1.06nF |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 240mR |
| RoHS | Not Compliant |
No datasheet is available for this part.