RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 26700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Vishay RNC55H2672DS technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 7.62 |
| Tolerance | 0.5 |
| Resistance | 26700 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Vishay RNC55H2672DS to view detailed technical specifications.
No datasheet is available for this part.