The RS02B20K00FE70 is a high-performance, precision wirewound resistor from the RS Series. It features a silicone coating for environmental protection and is designed for applications requiring high power-to-size ratios, excellent stability at high temperatures, and high pulse capability. It offers a 3 Watt power rating at 25°C and is constructed with a copper-nickel or nickel-chrome alloy element depending on resistance value.
Vishay RS02B20K00FE70 technical specifications.
| Resistance | 20000Ohms |
| Tolerance | 1% |
| Power Rating | 3W |
| Temperature Coefficient | ±20ppm/°C |
| Operating Temperature Range | -65 to +250°C |
| Diameter | 4.75mm |
| Length | 14.27mm |
| Composition | Wirewoundnull |
| RoHS | Compliant |
| REACH | SVHC Free |
| Halogen Free | Yes |
Download the complete datasheet for Vishay RS02B20K00FE70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.