Diode Ultrafast 600V 80A TO-218
Vishay RURU8060 technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-263-3 |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 270ns |
| Series | FRED Pt™ |
| RoHS | Compliant |
Download the complete datasheet for Vishay RURU8060 to view detailed technical specifications.
No datasheet is available for this part.