Rotary Switches ROTARY CODED SWITCH
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Height | 11.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Width | 10mm |
| RoHS | Not Compliant |