Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 1uA |
| Max Surge Current | 40A |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Reverse Voltage | 50V |
| RoHS | Compliant |