
Rectifiers 1.0 Amp 100 Volt 40A IFSM @ 8.3ms
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay S1B/2GT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 1uA |
| Max Surge Current | 40A |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Reverse Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay S1B/2GT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
