Vishay S1M-E3/51T technical specifications.
| Package/Case | SMA |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay S1M-E3/51T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.