
Vishay S2A/51T technical specifications.
| Package/Case | SMB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 1uA |
| Max Surge Current | 50A |
| Packaging | Bulk |
| Reverse Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay S2A/51T to view detailed technical specifications.
No datasheet is available for this part.