
Rectifiers 1.5 Amp 50 Volt 50 Amp IFSM
Vishay S2A-E3/2CT technical specifications.
| Package/Case | SMB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 1uA |
| Max Surge Current | 50A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Reverse Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay S2A-E3/2CT to view detailed technical specifications.
No datasheet is available for this part.