
Lite-On S2BA, SMT Diode, 100V 1.5A, 2-Pin DO-214AC
Vishay S2BA technical specifications.
| Package/Case | DO-214AC |
| Forward Current | 1.5A |
| Height | 2.4mm |
| Length | 4.57mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 125uA |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay S2BA to view detailed technical specifications.
No datasheet is available for this part.
