Cap Ceramic Single 0.033uF 1000V Y5V -20% to 80% (19 X 4mm) Radial 10mm 125°C Bulk
Vishay S333Z75Y5VN83J0 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 1000VDC |
| DC Rated Voltage | 1000VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 19 X 4mm |
| Terminal Pitch | 10mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay S333Z75Y5VN83J0 to view detailed technical specifications.
No datasheet is available for this part.