This 0.033uF ceramic capacitor features a maximum operating voltage of 1000VDC and a dielectric of Y5V. It has a tolerance of -20% to 80% and is suitable for use in through hole mounting applications. The capacitor is rated for operation between -30°C and 125°C. It has a size of 19mm x 4.5mm and a terminal pitch of 10mm.
Vishay S333Z75Y5VN8UJ0R technical specifications.
| Capacitance | 0.033uF |
| Voltage | 1000VDC |
| DC Rated Voltage | 1000VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 19 X 4.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay S333Z75Y5VN8UJ0R to view detailed technical specifications.
No datasheet is available for this part.