
Trans RF MOSFET 8V 0.025A 4-Pin(3+Tab) SOT-143 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-143 |
| Continuous Drain Current (ID) | 25mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
